30,2R,WM SKT,.100,STR,POL,30
EFFICIENCY RED, 1.2 mm

1578411

$7.85 ea


  • Part no.: 1578411
  • Manufacturer: 3M COMPANY
  • Manufacturer no.: CHG-2030-J01010-KEP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.85
10+ $7.15
100+ $6.55
Connector IDC Connector Socket 30 Position 2.54 mm IDT Straight Cable Mount

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
TypeShrouded Header
Product Height8.59mm
Product Length25.1mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationRight Angle
Number of Contacts14


Report a problem
Suggest a product