115VAC Tubeaxial Fan 80x80x25mm 23CFM

$15.95 ea


  • Part no.: 146078
  • Manufacturer: COMMON WEALTH
  • Manufacturer no.: FP-108AX-S1-B-R(115)
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.95
250+ $10.95

115VAC Tubeaxial Fan 80x80x25mm


Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 180mA
  • Air flow: 23 CFM
  • Noise: 29 dBA
  • Size: 80 x 80 x 25mm
  • Connector Leads: 12" length
  • Agency approvals: UL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)23
    BearingBall
    Current (mA)140
    Power (Watts)14
    Agency ApprovalsUL/CE
    Noise (dBA)29
    Connection (Leads)12 inch


    Report a problem
    Suggest a product