Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 10 Position 2.54MM Solder Straight through Hole

View N3793-6303RB: 3000 Connector Latch Ejector Headers 10 Positions 1KV 1A

N3793-6303RB: 3000 Connector Latch Ejector Headers 10 Positions 1KV 1A


Image is representative only
3M Company
Jameco Part no. 1579202
Manufacturer 3M COMPANY
Manufacturer no. N3793-6303RB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
5+ $1.79
25+ $1.67
50+ $1.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Wks ARO 

 Add to cart

CONNECTOR,LATCH EJECTOR HEADERS,10 POSITIONS,1KV,1A,GOLD PLATING,THROUGH HOLE

Report a problem
Suggest a product
Specification Value
Family3000
Number of Rows2
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.6mm
TypeIDC Connector
Product Length35.1mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts24


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.