DC Blower Ball 12 Volt 10 Watt 47 CFM 52db Flange Mount

$272.59 ea


  • Part no.: 1580511
  • Manufacturer: EBM-PAPST
  • Manufacturer no.: G2G085-AB04-10
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $272.59
10+ $256.05
100+ $238.05
DC Blower Ball Bearing 12 Volt 10 Watt 47 CFM 52dB Flange Mount

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)117
Air Flow (CFM)47
BearingBall
Power (Watts)10
Noise (dBA)52
FamilyG2G085
CategoryDC Blower
Fan RotationNormal
Operating Input Voltage Range8V to 14V
MountingFlange Mount
Operating Temperature-Max (Cel)65
Product TypeBlowers and Fans


Report a problem
Suggest a product