Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Blowers >> DC

DC Blower Ball 12 Volt 10 Watt 47 CFM 52DB Flange Mount

View G2G085-AB04-10: G2G085 Blower 12VDC 47CFM 85MM Dia (DC)

G2G085-AB04-10: G2G085 Blower 12VDC 47CFM 85MM Dia (DC)

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 1580511
Manufacturer EBM-PAPST
Manufacturer no. G2G085-AB04-10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$271.29

# of Unit Price
1+ $271.29
10+ $254.85
100+ $236.89
  • Availability:Ship  17 Wks ARO 

 Add to cart




BLOWER,12VDC,47CFM,85mm DIA.
BALL,UL/CSA/VDE

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)52
FamilyG2G085
CategoryDC Blower
Fan RotationNormal
Operating Input Voltage Range8V to 14V
Length (mm)117
Specification Value
MountingFlange Mount
Operating Temperature-Max (Cel)65
Product TypeBlowers and Fans
Air Flow (CFM)47
BearingBall
Power (Watts)10


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.