Diode Schottky 40 Volt 2A 2-Pin SMA Tape and Reel

1589486

$0.85 ea


  • Part no.: 1589486
  • Manufacturer: DIODES INC.
  • Manufacturer no.: B240A-13
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.85
25000+ $0.75
50000+ $0.68
NOTE:
  • • Order in multiples of 5,000
Diode Schottky 40 Volt 2A Automotive 2-Pin SMA


B240A-13,SCHOTTKY RECTIFIER SM
A 2.0A 40V 5K

Report a problem
Suggest a product
Specification Value
FamilyB240A
Peak Non-Repetitive Surge Current50A
MountingSurface Mount
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
TypeSchottky Diode
Product Length4.6mm(Max)
PackagingTape and Reel
Supplier_PackageSMA
Product Width2.92mm(Max)
Product Height2.1mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current2A
Peak Forward Voltage0.5V
Peak Reverse Current500uA


Report a problem
Suggest a product