Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 40 Volt 2A 2 Pin SMA Tape and Reel

View B240A-13: Rectifier Fan 12VDC 4.2CFM 1.6 Inch "Sq X .4 Inch (Schottky )

B240A-13: Rectifier Fan 12VDC 4.2CFM 1.6 Inch "Sq X .4 Inch (Schottky )


Image is representative only
Diodes Inc.
Jameco Part no. 1589486
Manufacturer DIODES INC.
Manufacturer no. B240A-13
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5000+ $0.85
25000+ $0.74
50000+ $0.67
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  6 Days ARO 

 Add to cart

FAN,12VDC,4.2CFM,1.6""SQ X .4"


B240A-13,SCHOTTKY RECTIFIER SM
A 2.0A 40V 5K

Report a problem
Suggest a product
Specification Value
FamilyB240A
Peak Non-Repetitive Surge Current50A
MountingSurface Mount
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
TypeSchottky Diode
Product Length4.6mm(Max)
PackagingTape and Reel
Specification Value
Supplier_PackageSMA
Product Width2.92mm(Max)
Product Height2.1mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current2A
Peak Forward Voltage0.5V
Peak Reverse Current500uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.