Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PLL's

Phase Lock Loop Clock Synthesizer Single 8 Pin SOIC N Tube

View 181M-01LF: Phase Lock Loop Clock Synthesizer Single 8 Pin SOIC N Tube

181M-01LF: Phase Lock Loop Clock Synthesizer Single 8 Pin SOIC N Tube

View Larger Image
Image is representative only
Integrated Device Technology INC
Jameco Part no. 1593848
Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Manufacturer no. 181M-01LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.69

# of Unit Price
5+ $1.69
25+ $1.48
50+ $1.34
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 02/25/16 

 Add to cart

Specification Value
Family181-01
Output Frequency Range28MHz to 75MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.5mm
Specification Value
TypePLL Clock Synthesizer
Product Length4.9mm
Product TypePLL
Number of Elements per Chip1
Minimum Operating Supply Voltage3.135V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Maximum Supply Current50mA
Minimum Input Frequency28MHz
Maximum Input Frequency75MHz


Report a problem
Suggest a product

RELATED PRODUCTS

Phase Lock Loop Single 30MHz to 110MHz 14-Pin TSSOP

Buy Now  $4.09


Phase Lock Loop Clock Generator Single 16-Pin TSSOP

Buy Now  $4.29


Programmable Phase Lock Loop Clock Generator Triple 16 Pin SOIC

Buy Now  $3.79

Copyright ©2002 - 2016 Jameco. All Rights Reserved.