4.7uF 50 VOLT RADIAL CAPACITOR

$0.12 ea


  • Part no.: 31000
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R4.7/50
Pricing
# of units Price
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.04
NOTE:
  • Order in multiples of 10
4.7µF 50V Electrolytic Capacitor


Features:
  • Capacitance: 4.7µF
  • Voltage rating: 50V
  • Size: 5mm x 11mm
  • Capacitance tolerance: ±20%

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage50V
    Tolerance0.2
    Size5 x 11 x 2mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough hole
    Capacitance (pF)4700000


    Report a problem
    Suggest a product