Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> AC Power Cords >> 3-Conductor

Power Cord, Mickey Mouse, 6 Feet, SPT-2, AWG 3/18, SPT-2, Black, E53771SP

View ES391: 3 Conductor Flat Power Cord Mickey Mouse Style (3 Conductor)

ES391: 3 Conductor Flat Power Cord Mickey Mouse Style (3 Conductor)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1953559
Manufacturer MEAN WELL
Manufacturer no. ES391
Catalog 142 , page 105
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.59

# of Unit Price
1+ $2.59
10+ $2.25
50+ $1.95
100+ $1.59
  • Availability: Ship  today  

 Add to cart

3-Conductor Flat Power Cord

Features:
  • Mickey Mouse style
  • Cord length: 6 feet
  • Cord type: SPT-2
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    AWG18
    Cord TypeSPT-2
    Length (feet)6
    ColorBlack
    Specification Value
    Weight (lbs.)0.4
    CertificationsUL/CSA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    6-Foot 3-Conductor SVT Power Cord 18AWG Black

    Buy Now  $4.95


    6 Foot SVT Power Cord with Pigtail

    Buy Now  $4.95


    Power Cord 6 Feet AWG 18/3 SVT Black Detachable Shielded

    Buy Now  $4.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.