Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductor

Chokes Axial Conformal Coated RF 100 uH 550 Idc

View 5300-25: Inductor Leaded 1 Element 100 uH Ferrite-Core

5300-25: Inductor Leaded 1 Element 100 uH Ferrite-Core

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 642492
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 5300-25
  RoHS compliant
Catalog 151 , page 38
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.39
100+ $0.29
500+ $0.19
  • Availability:Ship  1 Days ARO 

 Add to cart

1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, 550 IDC

Report a problem
Suggest a product
Specification Value
Family5300
Test Frequency1KHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
TypeRF Choke
Product Length12.7mm
Product Diameter4.06mm
Specification Value
Product TypeInductor Leaded
TechnologyBobbin Core
Core MaterialFerrite
Inductance100uH
Maximum DC Current550mA
Maximum DC Resistance670mOhm
Maximum Self Resonant Frequency3.9MHz(Min)


Report a problem
Suggest a product

RELATED PRODUCTS

Choke Axial Conformal 1000uH 5% Inductor10

Buy Now  $0.35


Chokes Axial High Current RF 10000 uH

Buy Now  $0.69


Chokes Axial High Current RF 10000 uH

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.