IC,7204L25JI

1602695

$14.15 ea


  • Part no.: 1602695
  • Manufacturer: Integrated Device Technology
  • Manufacturer no.: 7204L25JI
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $14.15
10+ $12.99
100+ $11.79
IC FIFO ASYNCHRONOUS UNI-DIRECTIONAL 4K X 9 25NS 5VOLT LOW POWER INDUSTRIAL TEMP PLCC32 (PL32)

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Configuration4Kx9
Access Time-Max (tACC) (ns)25
Timing TypeAsynchronous
Number of Terminals32
Density36 Kb
Package32PLCC
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeIndustrial
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Maximum Operating Current120 mA
Number of Ports2
Maximum Processing Temperature225
Terminal FinishTIN LEAD
Terminal FormSurface Mount
PackagingRail / Tube
Moisture Sensitivity Level1
Bus DirectionalUni-Directional
Data Bus Width9
Expansion SupportYes
FWFT SupportNo
Programmable Flags SupportNo
Retransmit CapabilityYes
Expansion TypeDepth|Width


Report a problem
Suggest a product