Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 16-22 AWG 20MM Tin

View FDV1-250-R: FDV1 Terminal Disconnect FEM RED 22-16AWG

FDV1-250-R: FDV1 Terminal Disconnect FEM RED 22-16AWG

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 103668
Manufacturer   JAMECO VALUEPRO
Manufacturer no. FDV1-250-R
  RoHS compliant
Catalog 151 , page 64
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TERMINAL,DISCONNECT FEM,RED, 22-16AWG,.25"Wx.032"T (10)


@ CONN,TERM,DISCONNECT FEM,
RED,22-16AWG,.25 Wx.032 T(10)

Report a problem
Suggest a product
Specification Value
FamilyFDV1
Maximum Operating Temperature75°C
Tab Size5.16mm²
Product Length20mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
ColorRed
Wire Size16-22AWG
InsulationVinyl
Body MaterialBrass
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.