SOLENOID 12VDC 333mA

149754

$19.95 ea


  • Part no.: 149754
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SMT-1325S12A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95
12VDC Tubular Push Solenoid

Features:
  • Coil Resistance: 36Ω
  • Power Consumption: 4W
  • Holding Force: 0.75 lbs. @ 20°C
  • Stroke: 0.47 inches
  • Size: 1.9" length x 0.5" diameter
  • Shaft Diameter: 0.063"
  • Weight: 0.05 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Coil Resistance (+/-10%) Ohms36
    Power Consumption (W)4
    Holding Force (lbs.@200C)0.75
    TypeTubular-push
    Stroke0.47
    Size (Length x Diameter) (inch)1.9 x 0.5
    Shaft Diameter (inch)0.063
    Weight (lbs.)0.05


    Report a problem
    Suggest a product