Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI SKT 36 Position 2.54MM Solder Right Angle Thru-Hole 36 Terminal 1 Port

View 10236-55G3PC: Connector SCSI SKT 36 Position 2.54MM Solder Right Angle Thru-Hole 36 Terminal 1 Port

10236-55G3PC: Connector SCSI SKT 36 Position 2.54MM Solder Right Angle Thru-Hole 36 Terminal 1 Port


Image is representative only
3M Company
Jameco Part no. 1643518
Manufacturer 3M COMPANY
Manufacturer no. 10236-55G3PC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.65

# of Unit Price
1+ $5.65
10+ $5.19
100+ $4.69
  • Availability:Ship  in 46 days 

 Add to cart

Connector Mini D Ribbon Receptacle 36 Position 2.54mm Solder Right Angle Thru-Hole 36 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family102
Number of Terminals36
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth16.7mm
TypeSCSI
Product Height9.4mm
Specification Value
Product Length43.5mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialSteel
Number of Contacts36
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.