Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector RF BNC Straight Adapter Male to Male

View B-311: B BNC Male to Male Connector Impedance: 50Ω

B-311: B BNC Male to Male Connector Impedance: 50Ω

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 127343
Manufacturer   JAMECO VALUEPRO
Manufacturer no. B-311
Catalog 161 , page 59
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
250+ $1.49
  • Availability: Ship Today  

 Add to cart

BNC Male to Male Connector

Features

  • Impedance: 50Ω
  • Orientation: Straight
  • Length: 32.2mm
  • Diameter: 14.5mm



    Report a problem
    Suggest a product
  • Specification Value
    FamilyB
    Product Diameter14.5mm
    Body MaterialBrass
    Insulator MaterialDelrin
    TypeBNC Adapter
    Product Length32.2mm
    Product TypeConnector RF
    Contact PlatingGold
    Specification Value
    Body OrientationStraight
    Contact MaterialBrass
    GenderM/M
    Impedance50 Ohm
    Operating Frequency0Hz to 4GHz
    Body PlatingNickel


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Unfiltered BNC Adapter Female to Female 0Hz to 4GHz 50 Ohm Straight Panel Mount Gold

    Buy Now  $6.95


    50 Ω BNC Adapter - Righ Angle

    Buy Now  $4.19


    Connector BNC Adapter Female to Female 0Hz to 4GHz 50 Ohm Straight Silver

    Buy Now  $3.15

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.