Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 36 Position 2.54MM Solder Right Angle Thru-Hole

View 929835-01-36-RK: 2500 36/.100/RA/HEADER/1R/.235/.110/PS /Tin/Rohs

929835-01-36-RK: 2500 36/.100/RA/HEADER/1R/.235/.110/PS /Tin/Rohs


Image is representative only
3M Company
Jameco Part no. 1644326
Manufacturer 3M COMPANY
Manufacturer no. 929835-01-36-RK
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.56
50+ $1.41
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Wks ARO 

 Add to cart

36/.100/RA/HEADER/1R/.235/.110/PS /TIN/ROHS


36,.100,RA,HDR,1R,.235,.110,PS
,TIN,ROHS

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
TypeShrouded Header
Product Height8.59mm
Product Length45.42mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationRight Angle
Number of Contacts30


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.