Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

3-1/2 Digit Mini Digital Multimeter
19 Ranges, 10A Max.

View DVM810: Mini 3-1/2 Digit Multimeter -19 Ranges (Test & Measurement)

DVM810: Mini 3-1/2 Digit Multimeter -19 Ranges (Test & Measurement)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2131127
Manufacturer VELLEMAN INC.
Manufacturer no. DVM810
  RoHS compliant
Catalog 132 , page 123
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability:Ship  1 Days ARO 

 Add to cart

MINI 3-1/2 DIGIT DIGITAL MULTIMETER - 19 RANGES


Features:

  • Automatic polarity indication
  • Voltage measurements: AC 500V and DC 500V max.
  • Current measurements: DC 10A max.
  • Resistance measurements: 2MΩ
  • Diode and transistor (hFE) test
  • CAT II rated meter
  • Packaging: blister
  • Important safety information


  • Specifications:

    DC voltage: 200m/2000m/20/200/500V
  • Basic accuracy: ±0.5% (±0.25% for 200mV range)
  • Maximum input: 500V


  • AC voltage: 200/500V
  • Basic accuracy: ±1.2%
  • Frequency range: 45-450Hz
  • Maximum input: 500V


  • DC current: 200µ/2000µ/20m/200m/10A
  • Basic accuracy: ±1.0% (±2.0% for 10A range)
  • Overload protection: 200mA 250V fuse (10A-range is not fuse-protected)


  • Resistance: 200/2000/20k/200k/2000k
  • Basic accuracy: ±0.8% (±1.0% for 2000k range)
  • Overload protection: 220Vrms max. for 15 seconds


  • Extra Features:

  • Over-range: Yes
  • Transistor (hFE) NPN/PNP test: Yes
  • Diode test: Yes
  • Low-battery indication: Yes
  • Maximum display: 3 1/2 digits
  • LCD display height: 0.5"
  • Ranging mode: Manual
  • Size: 3.6"L x 1.8"W
  • Weight (with battery): 3.2 oz. (0.2 lbs.)
  • Power supply: 12V battery (included)
  • Includes: User manual, test leads, 1 GP23GA 12V battery


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DIGITAL MULTIMETER (DMM),INDUSTRIAL TRMS WITH TEMPERATURE,INCLUDES .LEADS,PROBES,9V,HOLSTER

    Buy Now  $399.95


    DIGITAL MULTIMETER (DMM), FLUKE 179,TRUE RMS, TEMPERATURE, FREQUENCY

    Buy Now  $299.95


    MULTIMETER, DIGITAL MULTIMETERS

    Buy Now  $279.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.