Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 0.5A 125 Volt Very Fast Acting 2 Pin Bulk

View 0251.500MXL: 251 Pico II FA Fuse 125V PB Free T (Circuit Protection)

0251.500MXL: 251 Pico II FA Fuse 125V PB Free T (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710477
Manufacturer LITTELFUSE
Manufacturer no. 0251.500MXL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.32
100+ $0.30
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

PICO II FA FUSE 125V PB FREE T


PICO II FA FUSE 125V PB FREE T


Report a problem
Suggest a product
Specification Value
Family251
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Specification Value
Rated AC Voltage (URac) (V)125
ActingVery Fast
Fuse MaterialEpoxy Coated
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $0.99


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.