Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 125V V/Fa Micro Fuse 4A

View 0273004.H: 273 Fuse 125V V/Fa Micro Fuse 4A (Circuit Protection)

0273004.H: 273 Fuse 125V V/Fa Micro Fuse 4A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710717
Manufacturer LITTELFUSE
Manufacturer no. 0273004.H
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 76
Pricing & Availability

$4.65

# of Unit Price
1+ $4.65
10+ $4.39
100+ $3.99
  • Availability:Ship  11 Wks ARO 

 Add to cart

FUSE 125V V/FA MICRO FUSE 4A


FUSE 125V V/FA MICRO FUSE 4A


Report a problem
Suggest a product
Specification Value
Family273
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)125
Specification Value
Rated DC Voltage (URdc) (V)125
ActingVery Fast
Current Rating (A)4


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $0.99


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.