Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 50A 32 Volt Slow Blow Acting 2 Pin Bulk

View 0299050.ZXNV: 299 Fuse Maxi Blade 32VDC 50A (Circuit Protection)

0299050.ZXNV: 299 Fuse Maxi Blade 32VDC 50A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710872
Manufacturer LITTELFUSE
Manufacturer no. 0299050.ZXNV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.08
50+ $0.97
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

FUSE, MAXI BLADE, 32VDC, 50A


FUSE 32V MAXIFUSE-OCR FONT 50A


Report a problem
Suggest a product
Specification Value
Family299
PackagingBulk
Product TypeFuses
TypeBlade
Rated DC Voltage (URdc) (V)32
Specification Value
ActingSlow Blow
Current Rating (A)50
Fuse MaterialPlastic


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.