Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 14-16 Amp Female 16MM 6.6MM Tin Box

View 19007-0021: .250 Inch Fully Pre-Insulated Quick Disconnect Flag Terminal 14-16 AWG

19007-0021: .250 Inch Fully Pre-Insulated Quick Disconnect Flag Terminal 14-16 AWG


Image is representative only
Molex Inc.
Jameco Part no. 489871
Manufacturer MOLEX INC.
Manufacturer no. 19007-0021
Catalog 142 , page 66
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
  • Availability: Ship  today  

 Add to cart

.250" FULLY PRE-INSULATED QUICK DISCONNECT FLAG TERMINAL, 14-16 AWG

Report a problem
Suggest a product
Specification Value
Family19007
Maximum Operating Temperature105°C
PackagingBox
Tab Size5.14mm²
Product Depth6.6mm
Product Length16mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorBlue
Wire Size14-16AWG
InsulationNylon
Body MaterialBrass
PlatingTin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.