Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer 500K RV24A01-10-15R1 B500K Linear with Switch 1/2 Watt .335 Inch

View 31VM505-F3: Potentiometer 500K RV24A01-10-15R1 B500K Linear with Switch 1/2 Watt .335 Inch

31VM505-F3: Potentiometer 500K RV24A01-10-15R1 B500K Linear with Switch 1/2 Watt .335 Inch

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 263848
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. 31VM505-F3
  RoHS compliant
Catalog 151 , page 39
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability:Ship  1 Days ARO 

 Add to cart

Potentiometer

Features

  • Shaft diameter: 0.25 in
  • Resistance: 500 KΩ
  • Watts: ½
  • Tolerance: 20%

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Body Dia.0.945
    Ganging Number1
    Actuator OrientationHorizontal
    Actuator TypeShaft
    Resistive Element MaterialCarbon
    Resistance (Ohms)500000
    Specification Value
    Watts0.5
    Tolerance20
    Number of Turns1
    TaperLinear
    Shaft Dia..250"
    Shaft Length.335"


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

    Buy Now  $3.75


    5k Ohm 2 Watt Potentiometer 10% 6.35mm

    Buy Now  $9.95


    Potentiometer 100K Rv16Af-10-15R1-100K Linear 16Mm 1/5 Watt .335"

    Buy Now  $1.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.