Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Green 565NM 2 Pin Bulk

View 550-0205: LED Uni-Color Green 565NM 2 Pin Bulk

550-0205: LED Uni-Color Green 565NM 2 Pin Bulk


Image is representative only
Dialight Corporation
Jameco Part no. 1714734
Manufacturer DIALIGHT CORPORATION
Manufacturer no. 550-0205
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
500+ $0.75
2500+ $0.63
5000+ $0.57
NOTE:
  • • Order in multiples of 500
  • Availability:Ship 03/07/16 

 Add to cart

LED Uni-Color Green 565nm 2-Pin Bulk


OPTO:LED LAMPS


Report a problem
Suggest a product
Specification Value
Family550-0205
Viewing Angle (deg)60
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation100mW
Peak Wavelength (nm)565
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count2
Product Width9.27mm
Product Height (mm)6.1
Product Length6.1mm
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs1
ColorGreen
High BrightnessNo
Luminous Intensity (mcd)12.3


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2016 Jameco. All Rights Reserved.