Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Bi-Color Green/Yellow 565NM/585NM 2 Pin Bulk

View 551-3109: T-1 Dual Color LED Yello with Green 3 Mm

551-3109: T-1 Dual Color LED Yello with Green 3 Mm


Image is representative only
Dialight Corp.
Jameco Part no. 1715788
Manufacturer DIALIGHT CORP.
Manufacturer no. 551-3109
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.85

# of Unit Price
200+ $1.85
1000+ $1.71
2000+ $1.60
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  8 Wks ARO 

 Add to cart

T-1 DUAL COLOR LED, YELLOW/GREEN, 3 mm


LED Circuit Board Indicator


Report a problem
Suggest a product
Specification Value
Family551-3109
Viewing Angle (deg)80
Lens AppearanceColorless Diffused
Lens Dimensions2.89mmx2.89mmx2.54mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation100mW/60mW
TypeBi-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count2
Product Width7.87mm
Product Height (mm)6.35
Product Length4.06mm(Max)
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Yellow
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.