Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Bi-Color Green/Red 560NM/630NM 3 Pin Bulk

View 5513508F: 551-3508 LED Bi-Color Green/Red 560NM/630NM 3 Pin Bulk

5513508F: 551-3508 LED Bi-Color Green/Red 560NM/630NM 3 Pin Bulk


Image is representative only
Dialight Corp.
Jameco Part no. 1715833
Manufacturer DIALIGHT CORP.
Manufacturer no. 5513508F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.89

# of Unit Price
5+ $1.89
25+ $1.69
50+ $1.52
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

Specification Value
Family551-3508
Lens AppearanceColorless Diffused
Lens Dimensions3.09mmx3.09mmx3.8mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.5V
Maximum Power Dissipation75mW
TypeBi-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
MountingThrough Hole
PackagingBulk
Specification Value
Pin_Count3
Product Width13.45mm
Product Height (mm)7.11
Product Length4.83mm
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Red
High BrightnessNo
Luminous Intensity (mcd)4


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.