LED Bi-Color Green/Red 560nm/630nm 3-Pin Bulk

1715833

$1.95 ea


  • Part no.: 1715833
  • Manufacturer: DIALIGHT CORPORATION
  • Manufacturer no.: 5513508F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $1.95
2500+ $1.69
5000+ $1.53
NOTE:
  • Order in multiples of 500
LED Bi-Color Green/Red 560nm/630nm 3-Pin Bulk


3MM CBI


Report a problem
Suggest a product
Specification Value
Family551-3508
TypeBi-Color
CategoryStandard LED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Red
High BrightnessNo
Luminous Intensity (mcd)4
Lens AppearanceColorless Diffused
Lens Dimensions3.09mmx3.09mmx3.8mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.5V
Maximum Power Dissipation75mW
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
MountingThrough Hole
PackagingBulk
Pin_Count3
Product Width13.45mm
Product Height (mm)7.11
Product Length4.83mm
Product TypeLED


Report a problem
Suggest a product