LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk

1716019

$1.15 ea


  • Part no.: 1716019
  • Manufacturer: DIALIGHT CORPORATION
  • Manufacturer no.: 553-0121
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $1.15
1250+ $1.02
2500+ $0.92
NOTE:
  • Order in multiples of 250
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin


GRN/RED DIF


Report a problem
Suggest a product
Specification Value
Family553-0121
TypeBi-Level Uni-Color
CategoryStandard LED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Red
High BrightnessNo
Viewing Angle (deg)45
Lens AppearanceColored Diffused
Lens Dimensions3.1mmx3.1mmx2.87mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color3V
Maximum Power Dissipation75mW/60mW
Peak Reverse Voltage (V)3
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
PackagingBulk
Pin_Count4
Product Width11mm
Product Height (mm)9.65
Product Length4.32mm
Product TypeLED


Report a problem
Suggest a product