Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Bi-Level Uni-Color Green/Red 563NM/650NM 4 Pin Bulk

View 553-0121: T-1 Dual Color LED Array Red/Green 3 MM Grn/Red DIF

553-0121: T-1 Dual Color LED Array Red/Green 3 MM Grn/Red DIF


Image is representative only
Dialight Corp.
Jameco Part no. 1716019
Manufacturer DIALIGHT CORP.
Manufacturer no. 553-0121
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
250+ $1.05
1250+ $0.98
2500+ $0.91
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  5 Wks ARO 

 Add to cart

T-1 DUAL COLOR LED ARRAY, RED/GREEN, 3 MM


GRN/RED DIF


Report a problem
Suggest a product
Specification Value
Family553-0121
Viewing Angle (deg)45
Lens AppearanceColored Diffused
Lens Dimensions3.1mmx3.1mmx2.87mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color3V
Maximum Power Dissipation75mW/60mW
TypeBi-Level Uni-Color
Peak Reverse Voltage (V)3
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count4
Product Width11mm
Product Height (mm)9.65
Product Length4.32mm
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Red
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.