LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin Bulk

1716123

$1.35 ea


  • Part no.: 1716123
  • Manufacturer: DIALIGHT CORPORATION
  • Manufacturer no.: 553-0221
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $1.35
1250+ $1.21
2500+ $1.09
NOTE:
  • Order in multiples of 250
LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin Bulk


GRN/RED 2MA


Report a problem
Suggest a product
Specification Value
Family553-0221
TypeBi-Level Uni-Color
CategoryStandard LED
Sub-CategoryRight Angle
Number of LEDs2
ColorGreen/Red
High BrightnessNo
Luminous Intensity (mcd)1.6
Viewing Angle (deg)60
Lens AppearanceColored Diffused
Lens Dimensions3.1mmx3.1mmx2.87mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color2.2V
Maximum Power Dissipation20mW
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Pin_Count4
Product Width11mm
Product Height (mm)9.65
Product Length4.32mm
Product TypeLED


Report a problem
Suggest a product