Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Standard Output LEDs >> T1

Dual LED Bi-Color Green/Red T1 3MM Diffused Right Angle 565/635N

View 553-0711: Dual Bi-Color LED Circuit Board Indicator (T1)

553-0711: Dual Bi-Color LED Circuit Board Indicator (T1)

View Larger Image
Image is representative only
Dialight Corp.
Jameco Part no. 1716334
Manufacturer DIALIGHT CORP.
Manufacturer no. 553-0711
Catalog 151 , page 22
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability:Ship  1 Days ARO 

 Add to cart

Dual Bi-Color LED Circuit Board Indicator


Features:

  • Emitting color: Bi-color Red/Green
  • Lens: Diffused tinted
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • Typical forward voltage: 2.0/2.1V
  • Typical brightness: 4.7/10 mcd
  • Wavelength: 635/565 nm
  • Viewing angle: 50 degrees
  • Number of LEDs: 2

    Report a problem
    Suggest a product
  • Specification Value
    ColorRED/GREEN
    ShapeROUND
    Packing MethodBULK
    Number of Terminals4
    LED Height (mm)9.65
    Continuous Forward Current-Max (mA)45
    Lead Space (mm)2.54
    Configuration2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
    Number of Functions2
    Operating Temperature-Max (Cel)100
    Specification Value
    Operating Temperature-Min (Cel)-55
    T-codeT-1
    Size (mm)3
    Mounting FeatureRADIAL MOUNT
    Luminous Intensity (mcd)4.7
    Peak Wavelength (nm)635
    Viewing Angle (deg)50
    Visible LED TypeDUAL COLOR LED ARRAY


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    T1 3/4 5mm Bicolor Diffused Red and Green LED 19mcd 87mcd

    Buy Now  $0.19


    LED Bi-Color Green/Red Orange 565nm/630nm 3-Pin T-1 3/4

    Buy Now  $0.29


    T-1 3/4 Multicolor 5mm LEDs Quad Block Horizontal Red Yellow Green

    Buy Now  $1.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.