Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Tri-Level Uni-Color Green/Red/Yellow 565NM/635NM/583NM 6 Pin Bulk

View 5640200132F: LED CBI 3MM TRI Level LC R-Y-G

5640200132F: LED CBI 3MM TRI Level LC R-Y-G


Image is representative only
Dialight Corp.
Jameco Part no. 1717185
Manufacturer DIALIGHT CORP.
Manufacturer no. 5640200132F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.99

# of Unit Price
5+ $2.99
25+ $2.69
50+ $2.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart




CBI 3MM TRI LEVEL LC R-Y-G


Report a problem
Suggest a product
Specification Value
Family564-0200
Viewing Angle (deg)50
Lens AppearanceColored Diffused
Lens Dimensions3.05mmx3.05mmx2.62mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color2.2V/2.2V/2.4V
Maximum Power Dissipation20mW/20mW/75mW
TypeTri-Level Uni-Color
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Specification Value
Pin_Count6
Product Width14.23mm
Product Height (mm)15.24
Product Length4.32mm(Max)
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs3
ColorGreen/Red/Yellow
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.