Power Switch 0.3A 16 Pin SOIC W Tube
A2557KLB-T: Protected Quad Driver Fault Detection
Image is representative only
| Jameco Part no. 1718831 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A2557KLB-T |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 281 , page 18 | |
- Data Sheet (current) [1512 KB ]
Protected Quad Driver with Fault Detection , Sleep Mode
IC,A2557KLB-T,PROTECTED QUAD L
OW SIDE DRVR UNMARKED,7IN,TR
Report a problem
Suggest a product
IC,A2557KLB-T,PROTECTED QUAD L
OW SIDE DRVR UNMARKED,7IN,TR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | A2557 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | SOIC W |
| Product Width | 7.5mm |
| Specification | Value |
|---|---|
| Product Height | 2.35mm(Max) |
| Product Length | 10.3mm |
| Product Type | Power Switch |
| Number of Outputs | 4 |
| Input Voltage | 7V(Max) |
| Minimum Output Current | 0.3A |
| Supply Current | 30mA |
Report a problem
Suggest a product