Audio Transducer Piezo 7mA 3VDC 2800Hz to 3800Hz

$0.55 ea


  • Part no.: 673900
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: SEP-1172
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.35
Piezo Buzzer Annunciator

Features:
  • Requires driver circuit
  • Operating voltage: 12V @ 7mA
  • Voltage range: 3-28V
  • Sound output: 81dB
  • Frequency: 3300Hz
  • Size: 0.63"H x 1.2"Dia. (16mm H x 31.4mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)12/7
    Maximum Resonant Frequency3800Hz
    Maximum Supply Current7mA
    Minimum Operating Supply Voltage3VDC
    Minimum Operating Temperature-20°C
    Minimum Sound Pressure81dBA
    MountingThrough Hole
    Product Height16mm
    Product TypeAudio Indicator and Alerts
    Voltage Range (Vp-p)3 - 28
    Termination MethodSolderable
    TypeTransducer
    Product Diameter31.4mm
    TechnologyPiezo
    Frequency (Hz)3300
    Sound (dB)81
    Dimensions (inch)0.63H x 1.24Dia
    FamilySEP-1172
    Frequency Range2800Hz to 3800Hz
    Maximum Operating Supply Voltage28VDC
    Maximum Operating Temperature60°C


    Report a problem
    Suggest a product