A3940KLP-T,H-BRIDGE PWR MOSFET
CONTROLLER

1719084

$4.65 ea


  • Part no.: 1719084
  • Manufacturer: ALLEGRO MICROSYSTEMS
  • Manufacturer no.: A3940KLP-T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
300+ $4.65
1500+ $4.25
3000+ $3.89
NOTE:
  • • Order in multiples of 300

Driver 0.8A/0.7A 4 Output Hi/Lo Side Full Brdg 28-Pin TSSOP EP

IC MOSFET CONTROLLER , 28-TSSOP , 8 A

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Number of Terminals28
Supply Voltage1-Max (Vsup) (V)40
Supply Voltage1-Min (Vsup) (V)7
Supply Voltage1-Nom (Vsup) (V)15
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Length (mm)9.7
Package CodeHTSSOP
Seated Height-Max (mm)1.2
Terminal Pitch (mm)0.65
Width (mm)4.4
Number of Functions1
Operating Temperature-Max (Cel)135
Operating Temperature-Min (Cel)-40
Temperature GradeAUTOMOTIVE
Output Peak Current Limit-Nom (A)0.8
JESD-30 CodeR-PDSO-G28
High Side DriverYES
MOSFET Driver TypeFULL BRDG BASED MOSFET DRIVER


Report a problem
Suggest a product