A3940KLP-T, H-Bridge PWR Mosfet
Controller
A3940KLP-T: Gull Wing Mosfet Controller 28 Tssop 8A
Image is representative only
| Jameco Part no. 1719084 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A3940KLP-T |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [606 KB ]
IC MOSFET CONTROLLER , 28-TSSOP , 8 A
A3940KLP-T,H-BRIDGE PWR MOSFET
CONTROLLER
Report a problem
Suggest a product
A3940KLP-T,H-BRIDGE PWR MOSFET
CONTROLLER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Number of Terminals | 28 |
| Supply Voltage1-Max (Vsup) (V) | 40 |
| Supply Voltage1-Min (Vsup) (V) | 7 |
| Supply Voltage1-Nom (Vsup) (V) | 15 |
| Package Body Material | PLASTIC/EPOXY |
| Package Shape | RECTANGULAR |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH |
| Surface Mount | YES |
| Terminal Form | GULL WING |
| Terminal Position | DUAL |
| Length (mm) | 9.7 |
| Package Code | HTSSOP |
| Specification | Value |
|---|---|
| Seated Height-Max (mm) | 1.2 |
| Terminal Pitch (mm) | 0.65 |
| Width (mm) | 4.4 |
| Number of Functions | 1 |
| Operating Temperature-Max (Cel) | 135 |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | AUTOMOTIVE |
| Output Peak Current Limit-Nom (A) | 0.8 |
| JESD-30 Code | R-PDSO-G28 |
| High Side Driver | YES |
| MOSFET Driver Type | FULL BRDG BASED MOSFET DRIVER |
Report a problem
Suggest a product