Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs (SMD)

A3940KLP-T, H-Bridge PWR Mosfet Controller

View A3940KLP-T: Gull Wing Mosfet Controller 28 Tssop

A3940KLP-T: Gull Wing Mosfet Controller 28 Tssop


Image is representative only
Allegro Microsystems
Jameco Part no. 1719084
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A3940KLP-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
300+ $4.65
1500+ $4.25
3000+ $3.85
NOTE:
  • • Order in multiples of 300
  • Availability:Ship  6 Wks ARO 

 Add to cart

Specification Value
Number of Terminals28
Supply Voltage1-Max (Vsup) (V)40
Supply Voltage1-Min (Vsup) (V)7
Supply Voltage1-Nom (Vsup) (V)15
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Length (mm)9.7
Package CodeHTSSOP
Specification Value
Seated Height-Max (mm)1.2
Terminal Pitch (mm)0.65
Width (mm)4.4
Number of Functions1
Operating Temperature-Max (Cel)135
Operating Temperature-Min (Cel)-40
Temperature GradeAUTOMOTIVE
Output Peak Current Limit-Nom (A)0.8
JESD-30 CodeR-PDSO-G28
High Side DriverYES
MOSFET Driver TypeFULL BRDG BASED MOSFET DRIVER


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Bridge Br805D/Tp2 2.0A 50VoltSingle

Buy Now  $0.49


800 Volt 35 Amp MB35 Bridge Rectifier Diode

Buy Now  $2.95


600 VOLT 2 AMP KBP BRIDGE RECTIFIER DIODE

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.