Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Latch Driver Single 16 Bit Serial to Serial Parallel 24 Pin SOIC W Tape and Reel

View A6276ELWTR-T: LED Driver 16 Bit PDSO-24 (Logic)

A6276ELWTR-T: LED Driver 16 Bit PDSO-24 (Logic)


Image is representative only
Allegro Microsystems
Jameco Part no. 1719261
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6276ELWTR-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.45

# of Unit Price
1000+ $2.45
5000+ $2.35
10000+ $2.19
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  14 Wks ARO 

 Add to cart

IC LED DRIVER , 16 BIT , PDSO-24


IC,A6276ELWTR-T,LEAD FREE A627
6ELWTR

Report a problem
Suggest a product
Specification Value
FamilyA6276
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages16
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL1000ns@5V
Propagation Delay Test Condition10.5pF
Number of Element Inputs1
Number of Element Outputs17
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.05mm(Max)
Product Length15.6mm(Max)
Product TypeCounter Shift Register
Logic FunctionShift Register/Latch/Driver
Fabrication TechnologyBiCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.