Shift Register latch driver Single 16 Bit Serial To Serial Parallel 24 Pin SOIC W Tape and Reel

1719261

$2.69 ea


  • Part no.: 1719261
  • Manufacturer: ALLEGRO MICROSYSTEMS
  • Manufacturer no.: A6276ELWTR-T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $2.69
5000+ $2.45
10000+ $2.19
NOTE:
  • • Order in multiples of 1,000
LED Driver 5 Volt 24-Pin SOIC Watt


IC,A6276ELWTR-T,LEAD FREE A627
6ELWTR

Report a problem
Suggest a product
Specification Value
FamilyA6276
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages16
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL1000ns@5V
Propagation Delay Test Condition10.5pF
Number of Element Inputs1
Number of Element Outputs17
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.05mm(Max)
Product Length15.6mm(Max)
Product TypeCounter Shift Register
Logic FunctionShift Register/Latch/Driver
Fabrication TechnologyBiCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product