Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6276SLW, A6276 SOIC

View A6276SLW: Gull Wing LED Driver 16 Bit PDSO-24

A6276SLW: Gull Wing LED Driver 16 Bit PDSO-24


Image is representative only
Allegro Microsystems
Jameco Part no. 1719287
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6276SLW
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.35

# of Unit Price
558+ $2.35
2790+ $2.25
5580+ $2.09
NOTE:
  • • Order in multiples of 558
  • Availability:Ship  10 Wks ARO 

 Add to cart

IC LED DRIVER , 16 BIT , PDSO-24


IC,A6276SLW,A6276 SOIC


Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals24
Operating Temperature-Max (Cel)85
Supplier PackageSOP
Operating Temperature-Min (Cel)-20
Temperature GradeOTHER
Seated Height-Max (mm)2.65
Terminal FinishTIN LEAD
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Specification Value
Terminal Pitch (mm)1.27
Number of Segments16
Time@Peak Reflow Temperature-Max (s)30
JESD-30 CodeR-PDSO-G24
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)15.4
Width (mm)7.5
Lead FreeNO
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT
Peak Reflow Temperature (Cel)240


Report a problem
Suggest a product

RELATED PRODUCTS

8-Channel Source Drivers 50 Volt 0.5 Amp 18-Pin Plastic DIP

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

Buy Now  $2.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.