IC,A6276SLW,A6276 SOIC

1719287

$2.59 ea


  • Part no.: 1719287
  • Manufacturer: ALLEGRO MICROSYSTEMS
  • Manufacturer no.: A6276SLW
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
558+ $2.59
2790+ $2.29
5580+ $2.09
NOTE:
  • Order in multiples of 558
LED Driver 5 Volt 24-Pin SOIC Watt


IC,A6276SLW,A6276 SOIC


Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Peak Reflow Temperature (Cel)240
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals24
Operating Temperature-Max (Cel)85
Supplier PackageSOP
Operating Temperature-Min (Cel)-20
Temperature GradeOTHER
Seated Height-Max (mm)2.65
Terminal FinishTIN LEAD
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Number of Segments16
[email protected] Reflow Temperature-Max (s)30
JESD-30 CodeR-PDSO-G24
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)15.4
Width (mm)7.5
Lead FreeNO
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT


Report a problem
Suggest a product