Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6277ELW-T, Lead Free A6277E LW

View A6277ELW-T: Gull Wing LED Driver 8 Bit PDSO-20

A6277ELW-T: Gull Wing LED Driver 8 Bit PDSO-20


Image is representative only
Allegro Microsystems
Jameco Part no. 1719308
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6277ELW-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.75

# of Unit Price
518+ $2.75
2590+ $2.45
5180+ $2.25
NOTE:
  • • Order in multiples of 518
  • Availability:Ship  14 Wks ARO 

 Add to cart

IC LED DRIVER , 8 BIT , PDSO-20


IC,A6277ELW-T,LEAD FREE A6277E
LW

Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals20
Operating Temperature-Max (Cel)85
Supplier PackageSOP
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)2.65
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Specification Value
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Number of Segments8
JESD-30 CodeR-PDSO-G20
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)12.8
Width (mm)7.5
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT


Report a problem
Suggest a product

RELATED PRODUCTS

8-Channel Source Drivers 50 Volt 0.5 Amp 18-Pin Plastic DIP

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.