IC,A6277ELW-T,LEAD FREE A6277E
LW

1719308

$2.75 ea


  • Part no.: 1719308
  • Manufacturer: ALLEGRO MICROSYSTEMS
  • Manufacturer no.: A6277ELW-T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
518+ $2.75
2590+ $2.45
5180+ $2.25
NOTE:
  • • Order in multiples of 518
LED Driver 5 Volt 20-Pin SOIC Watt


IC,A6277ELW-T,LEAD FREE A6277E
LW

Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals20
Operating Temperature-Max (Cel)85
Supplier PackageSOP
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)2.65
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Number of Segments8
JESD-30 CodeR-PDSO-G20
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)12.8
Width (mm)7.5
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT


Report a problem
Suggest a product