Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Power Management Circuit

Latched Sink Driver 14 Pin Plastic DIP Tube

View A6800SA-T: Power Misc C Sink Driver Latched PDIP-14

A6800SA-T: Power Misc C Sink Driver Latched PDIP-14


Image is representative only
Allegro Microsystems
Jameco Part no. 1719332
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6800SA-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 18
Pricing & Availability

$1.55

# of Unit Price
900+ $1.55
4500+ $1.39
9000+ $1.25
NOTE:
  • • Order in multiples of 900
  • Availability:Ship  14 Wks ARO 

 Add to cart

C SINK DRIVER LATCHED , PDIP-14


IC,A6800SA-T,DABIC-5 LATCHED S
INK DRIVERS, DBLE-WIDTH BUS SW

Report a problem
Suggest a product
Specification Value
FamilyA6800
Product Width7.11mm(Max)
Product Height5.33mm(Max) - 0.39mm(Min)
Product Length19.68mm(Max)
Product TypePower Misc
CategoryLatched Sink Driver
Minimum Operating Temperature-20°C
Specification Value
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP


Report a problem
Suggest a product

RELATED PRODUCTS

Detachable Lithium Power Source 4-Pin SNAPHAT Tube

Buy Now  $4.95


DC/DC Power Supply Single Output 2.5 Volt to 12.6 Volt 1.5A 5-Pin DIP Module

Buy Now  $21.95


DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module

Buy Now  $12.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.