Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6812ELW-T, Lead Free A6812E
LW

View A6812ELW-T: Source Driver 20BIT Serial 28 SOIC

A6812ELW-T: Source Driver 20BIT Serial 28 SOIC


Image is representative only
Allegro Microsystems
Jameco Part no. 1719404
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6812ELW-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.35

# of Unit Price
297+ $4.35
1485+ $4.15
2970+ $3.79
NOTE:
  • • Order in multiples of 297
  • Availability:Ship  13 Wks ARO 

 Add to cart

IC SOURCE DRIVER , 20BIT , SERIAL , 28-SOIC


IC,A6812ELW-T,LEAD FREE A6812E
LW

Report a problem
Suggest a product
Specification Value
Display Driver TypeVACUUM FLUOR DISPLAY DRIVER
Supply Voltage1-Nom (Vsup) (V)3.3
Number of Terminals28
Operating Temperature-Max (Cel)85
Supplier PackageSOP
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)2.65
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Specification Value
Number of Segments20
JESD-30 CodeR-PDSO-G28
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)17.9
Width (mm)7.5
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBIPOLAR
Display ModeDOT MATRIX
Additional FeatureCAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Supply Voltage2-Nom (Vsup) (V)60


Report a problem
Suggest a product

RELATED PRODUCTS

IC,A6832EEP-T,LEAD FREE EXT TE

Buy Now  $8.05


IC,LMD18400N,QUAD HIGH SIDE DR

Buy Now  $13.35


IC,LTC1688IS,100MBPS RS485 HOT

Buy Now  $14.19

Copyright ©2002 - 2013 Jameco. All Rights Reserved.