IC, A6832EEP-T, Lead Free EXT Te
Mp A6832 Plcc
A6832EEP-T: Bend Sink Driver 32BIT Latch 44PLC
Image is representative only
| Jameco Part no. 1719447 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A6832EEP-T |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [177 KB ]
IC SINK DRIVER , 32BIT , LATCH , 44PLC
IC,A6832EEP-T,LEAD FREE EXT TE
MP A6832 PLCC
Report a problem
Suggest a product
IC,A6832EEP-T,LEAD FREE EXT TE
MP A6832 PLCC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Supply Voltage1-Min (Vsup) (V) | 3 |
| Supply Voltage1-Max (Vsup) (V) | 5.5 |
| Supply Voltage1-Nom (Vsup) (V) | 3.3 |
| Number of Terminals | 44 |
| Operating Temperature-Max (Cel) | 85 |
| Supplier Package | QCCJ |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | INDUSTRIAL |
| Seated Height-Max (mm) | 4.572 |
| Terminal Finish | TIN |
| Package Body Material | PLASTIC/EPOXY |
| Package Shape | SQUARE |
| Package Style | CHIP CARRIER |
| Terminal Form | J BEND |
| Terminal Pitch (mm) | 1.27 |
| Specification | Value |
|---|---|
| Time@Peak Reflow Temperature-Max (s) | 40 |
| JESD-30 Code | S-PQCC-J44 |
| Surface Mount | YES |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Length (mm) | 16.5862 |
| Width (mm) | 16.5862 |
| Moisture Sensitivity Level | 3 |
| Technology | BICMOS |
| JESD-97 Code | e3 |
| Output Current Flow Direction | SINK |
| Peripheral Driver Type | SIPO BASED PRPHL DRVR |
| Output Peak Current Limit-Nom (A) | 125 |
| Peak Reflow Temperature (Cel) | 260 |
Report a problem
Suggest a product