Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6832EEP-T, Lead Free EXT TE MP A6832 Plcc

View A6832EEP-T: J Bend Sink Driver 32BIT Latch 44PLC

A6832EEP-T: J Bend Sink Driver 32BIT Latch 44PLC


Image is representative only
Allegro Microsystems
Jameco Part no. 1719447
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6832EEP-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.99

# of Unit Price
162+ $7.99
810+ $7.59
1620+ $6.95
NOTE:
  • • Order in multiples of 162
  • Availability:Ship  7 Wks ARO 

 Add to cart

IC SINK DRIVER , 32BIT , LATCH , 44PLC


IC,A6832EEP-T,LEAD FREE EXT TE
MP A6832 PLCC

Report a problem
Suggest a product
Specification Value
Supply Voltage1-Min (Vsup) (V)3
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)3.3
Number of Terminals44
Operating Temperature-Max (Cel)85
Supplier PackageQCCJ
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)4.572
Terminal FinishTIN
Package Body MaterialPLASTIC/EPOXY
Package ShapeSQUARE
Package StyleCHIP CARRIER
Terminal FormJ BEND
Terminal Pitch (mm)1.27
Specification Value
Time@Peak Reflow Temperature-Max (s)40
JESD-30 CodeS-PQCC-J44
Surface MountYES
Terminal PositionQUAD
Number of Functions1
Length (mm)16.5862
Width (mm)16.5862
Moisture Sensitivity Level3
TechnologyBICMOS
JESD-97 Codee3
Output Current Flow DirectionSINK
Peripheral Driver TypeSIPO BASED PRPHL DRVR
Output Peak Current Limit-Nom (A)125
Peak Reflow Temperature (Cel)260


Report a problem
Suggest a product

RELATED PRODUCTS

8-Channel Source Drivers 50 Volt 0.5 Amp 18-Pin Plastic DIP

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

Buy Now  $2.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.