Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor 2N5401 TO-92 PNP 150 Volt 300MA

View 2N5401: GP BJT Transistor PNP Amplifier 150V TO-92 (Bipolar)

2N5401: GP BJT Transistor PNP Amplifier 150V TO-92 (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 210649
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N5401
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.13

# of Unit Price
10+ $0.13
100+ $0.11
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, 2N5401, PNP AMPLIFIER, 150V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N5401
Maximum Collector Emitter Voltage150V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain50@1mA@5V, 60@10mA@5V, 50@50mA@5V
Maximum Operating Frequency300MHz
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypePNP
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage1V@1mA@10mA, 1V@5mA@50mA
Maximum Collector Base Voltage160V
Maximum Collector Emitter Saturation Voltage0.2V@1mA@10mA, 0.5V@5mA@50mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.