Transistor 2N5401 TO-92 PNP 150 Volt 300ma

$0.13 ea


  • Part no.: 210649
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5401
Pricing
# of units Price
10+ $0.13
100+ $0.11
1000+ $0.09
NOTE:
  • Order in multiples of 10
TRANSISTOR, 2N5401, PNP AMPLIFIER, 150V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N5401
TypePNP
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Maximum Collector Base Voltage160V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage150V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@5V, [email protected]@5V, [email protected]@5V
Maximum Operating Frequency300MHz
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product