Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® Family 12060 Cells 320.1MHZ 0.13UM (CMOS) Technology 1.5 Volt 256 Pin Fbga

View EP1C12F256I7N: EP1C12 FPGA 1248 Clbs PBGA256 (Fpgas)

EP1C12F256I7N: EP1C12 FPGA 1248 Clbs PBGA256 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720253
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1C12F256I7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$95.25

# of Unit Price
1+ $95.25
10+ $89.45
100+ $83.15
  • Availability:Ship  4 Days ARO 

 Add to cart

FPGA, 1248 CLBS, PBGA256


IC,EP1C12F256I7N,CYCLONE FPGA
12060 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1C12
Maximum I/O Performance640Mbps
Maximum Number of User I/Os185
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency320.1MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone®
RAM Bits239616
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells12060
Device Logic Gates9999
Device Logic Units12060
Device Number of DLLs/PLLs2


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.